


CS8416-DNZR | |
|---|---|
DigiKey Part Number | CS8416-DNZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8416-DNZR |
Description | IC AUDIO RX 8-CH 28-QFN |
Customer Reference | |
Detailed Description | Audio Audio Receiver 8 Channel 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS8416-DNZR Models |
Category | Interface I2C, SPI |
Manufacturer Cirrus Logic Inc. | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Receiver | Package / Case 28-VFQFN Exposed Pad |
Applications Digital Audio Interfacing | Supplier Device Package 28-QFN (5x5) |
Number of Channels 8 | Base Product Number |

