

CS8416-DNZ | |
---|---|
DigiKey Part Number | CS8416-DNZ-ND |
Manufacturer | |
Manufacturer Product Number | CS8416-DNZ |
Description | IC AUDIO RECEIVER 28QFN |
Customer Reference | |
Detailed Description | Audio Audio Receiver 8 Channel 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS8416-DNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Receiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 8 | |
Interface | I2C, SPI | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |