MFR Recommended



CS8416-CSZR | |
|---|---|
DigiKey Part Number | 598-CS8416-CSZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8416-CSZR |
Description | IC AUDIO RX 8-CH 28-SOIC |
Customer Reference | |
Detailed Description | Audio Audio Receiver 8 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8416-CSZR Models |
Category | Voltage - Supply 3.3V ~ 5V |
Manufacturer Cirrus Logic Inc. | Operating Temperature -10°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications 32kHz ~ 192kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Receiver | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 28-SOIC |
Number of Channels 8 | Base Product Number |
Interface I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS8416K-CSZR | Cirrus Logic Inc. | 0 | 598-CS8416K-CSZRTR-ND | 6,66203 € | MFR Recommended |


