Audio Audio Receiver 7 Channel 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Receiver 7 Channel 28-SOIC
Cirrus Logic Rocks Audio

CS8415A-CSZR

DigiKey Part Number
CS8415A-CSZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8415A-CSZR
Description
IC AUDIO RX 7-CH 28-SOIC
Customer Reference
Detailed Description
Audio Audio Receiver 7 Channel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS8415A-CSZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V ~ 5V
Manufacturer
Cirrus Logic Inc.
Operating Temperature
-10°C ~ 70°C (TA)
Packaging
Tape & Reel (TR)
Specifications
8kHz ~ 96kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Audio Receiver
Package / Case
28-SOIC (0.295", 7.50mm Width)
Applications
Digital Audio Interfacing
Supplier Device Package
28-SOIC
Number of Channels
7
Base Product Number
Interface
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types