
CS8406-IZ | |
|---|---|
DigiKey Part Number | 2156-CS8406-IZ-ND |
Manufacturer | |
Manufacturer Product Number | CS8406-IZ |
Description | IC AUDIO TRANSMITTER 28TSSOP |
Customer Reference | |
Detailed Description | Audio Audio Transmitter 1 Channel 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Audio Transmitter | |
Applications | Audio, Communications Systems, Digital Recording Systems, Musical Instruments, Signal Mixing | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 3.14V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,17161 € | 258,64 € |
| Unit Price without VAT: | 4,17161 € |
|---|---|
| Unit Price with VAT: | 4,96422 € |


