28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SOIC

CS8406-CSZ

DigiKey Part Number
598-1757-ND
Manufacturer
Manufacturer Product Number
CS8406-CSZ
Description
IC AUDIO TRANSMITTER 28SOIC
Customer Reference
Detailed Description
Audio Audio Transmitter 2 Channel 28-SOIC
EDA/CAD Models
CS8406-CSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Audio Transmitter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2C, SPI
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
8kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types