Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS8130-CSZR

DigiKey Part Number
CS8130-CSZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8130-CSZR
Description
IC INTERFACE SPECIALIZED 20SSOP
Customer Reference
Detailed Description
Interface 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS8130-CSZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
-
Voltage - Supply
2.7V ~ 5.5V
Package / Case
20-SOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types