
CS6422-CSZ/A | |
|---|---|
DigiKey Part Number | CS6422-CSZ/A-ND |
Manufacturer | |
Manufacturer Product Number | CS6422-CSZ/A |
Description | IC AUDIO SIGNAL PROCESSOR 20SOIC |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Communication Systems | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |

