


CS61584A-IQ3Z | |
|---|---|
DigiKey Part Number | 598-1713-ND |
Manufacturer | |
Manufacturer Product Number | CS61584A-IQ3Z |
Description | IC TELECOM INTERFACE 64LQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 64-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CS61584A-IQ3Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | E1, T1 | |
Number of Circuits | 2 | |
Voltage - Supply | 3.135 ~ 5.25V | |
Current - Supply | - | |
Power (Watts) | 350 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP | |
Base Product Number |

