Telecom IC Line Interface Unit (LIU) 64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC Line Interface Unit (LIU) 64-TQFP
Cirrus Logic Rocks Audio

CS61583-IQ5Z

DigiKey Part Number
CS61583-IQ5Z-ND
Manufacturer
Manufacturer Product Number
CS61583-IQ5Z
Description
IC TELECOM INTERFACE 64TQFP
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 64-TQFP
Datasheet
 Datasheet
EDA/CAD Models
CS61583-IQ5Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
E1, T1
Number of Circuits
2
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
-
Power (Watts)
310 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.