Networking Interface 28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Networking Interface 28-PLCC
Cirrus Logic Rocks Audio

CS61577-IL1Z

DigiKey Part Number
598-1711-ND
Manufacturer
Manufacturer Product Number
CS61577-IL1Z
Description
IC INTERFACE SPECIALIZED 28PLCC
Customer Reference
Detailed Description
Networking Interface 28-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CS61577-IL1Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Networking
Interface
Serial
Voltage - Supply
4.75V ~ 5.25V
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 67 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

67In Stock
Ships from Rochester Electronics, LLC