


CS61575-IL1ZR | |
|---|---|
DigiKey Part Number | CS61575-IL1ZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS61575-IL1ZR |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CS61575-IL1ZR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Cirrus Logic Inc. | Power (Watts) 350 mW |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 28-LCC (J-Lead) |
Interface E1, T1 | Supplier Device Package 28-PLCC |
Number of Circuits 1 | Base Product Number |

