28-PLCC-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-PLCC-Series

CS61574A-IL1ZR

DigiKey Part Number
CS61574A-IL1ZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS61574A-IL1ZR
Description
IC TELECOM INTERFACE 28PLCC
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 28-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CS61574A-IL1ZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
E1, T1
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
-
Power (Watts)
350 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.750 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.750In Stock
Ships from Rochester Electronics, LLC