



CS5571-ISZ | |
|---|---|
DigiKey Part Number | 598-1266-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5571-ISZ |
Description | IC ADC 16BIT 24-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5571-ISZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Cirrus Logic Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog ±2.375V ~ 2.625V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.8V ~ 3.3V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 24-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |

