24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5550K-ISZR

DigiKey Part Number
598-CS5550K-ISZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5550K-ISZR
Description
IC ADC 24BIT 24-SSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Cirrus Logic Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Last Time Buy
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
24
Voltage - Supply, Digital
3.135V ~ 5.25V
Sampling Rate (Per Second)
4k
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
24-SSOP (0.209", 5.30mm Width)
Data Interface
SPI
Supplier Device Package
24-SSOP
Configuration
ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 29.08.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,86638 €5.732,76 €
Manufacturers Standard Package
Unit Price without VAT:2,86638 €
Unit Price with VAT:3,41099 €