


CS5540-ASZ | |
|---|---|
DigiKey Part Number | 598-1117-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5540-ASZ |
Description | IC ADC 24BIT SIGMA-DELTA 16SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 6.7 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | - | |
Configuration | - | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

