



CS5523-ASZR | |
|---|---|
DigiKey Part Number | CS5523-ASZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5523-ASZR |
Description | IC ADC 16BIT 24-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5523-ASZR Models |
Category | Architecture Sigma-Delta |
Manufacturer Cirrus Logic Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Last Time Buy | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features Selectable Address |
Sampling Rate (Per Second) 401 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 24-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,26156 € | 10.523,12 € |
| Unit Price without VAT: | 5,26156 € |
|---|---|
| Unit Price with VAT: | 6,26126 € |

