


CS5521-ASZ | |
|---|---|
DigiKey Part Number | 598-1103-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5521-ASZ |
Description | IC ADC 16BIT 20-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5521-ASZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Cirrus Logic Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Last Time Buy | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features Selectable Address |
Sampling Rate (Per Second) 401 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 5,92376 € | 1.954,84 € |
| Unit Price without VAT: | 5,92376 € |
|---|---|
| Unit Price with VAT: | 7,04927 € |

