


CS5506-BSZ | |
|---|---|
DigiKey Part Number | 598-1703-ND |
Manufacturer | |
Manufacturer Product Number | CS5506-BSZ |
Description | IC ADC 20BIT 24-SOIC |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5506-BSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 100 | |
Number of Inputs | 4 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 3.15V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

