



CS5460F-ISZ | |
|---|---|
DigiKey Part Number | 598-1701-ND |
Manufacturer | |
Manufacturer Product Number | CS5460F-ISZ |
Description | IC PWR/ENERGY 1PH BIDIR 24SSOP |
Customer Reference | |
Detailed Description | Power Management IC Voltage Input Voltage Output 24-SSOP |
Category | Output Type Voltage |
Manufacturer Cirrus Logic Inc. | Current - Supply 2.9 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Type Power Management | Supplier Device Package 24-SSOP |
Input Type Voltage | Base Product Number |


