CS53L21-DNZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 6.622
Unit Price: 34,93000 €
Datasheet
ADC, Audio 24 b 96k Serial 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 96k Serial 32-QFN (5x5)
Cirrus Logic Rocks Audio

CS53L21-DNZ

DigiKey Part Number
598-2490-ND
Manufacturer
Manufacturer Product Number
CS53L21-DNZ
Description
IC DAS/ADC/DAC SPECIAL 32-QFN
Customer Reference
Detailed Description
ADC, Audio 24 b 96k Serial 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CS53L21-DNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 1.89V, 2.37V ~ 2.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable