


CS5376A-IQZ | |
|---|---|
DigiKey Part Number | CS5376A-IQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5376A-IQZ |
Description | IC FILTER DIGITAL 64TQFP |
Customer Reference | |
Detailed Description | Filter IC Digital 2nd Order 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CS5376A-IQZ Models |
Category | Filter Order 2nd |
Manufacturer Cirrus Logic Inc. | Voltage - Supply 3V ~ 5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-LQFP |
Filter Type Digital | Supplier Device Package 64-TQFP (10x10) |
Number of Filters 4 | Base Product Number |

