


CS5373A-ISZR | |
|---|---|
DigiKey Part Number | CS5373A-ISZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5373A-ISZR |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | Modulator 24 b 512k 28-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Analog and Digital, Dual ± |
Manufacturer Cirrus Logic Inc. | Voltage - Supply ± 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Modulator | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Channels 2 | Supplier Device Package 28-SSOP |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 512k |

