



CS5372A-ISZR | |
|---|---|
DigiKey Part Number | CS5372A-ISZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5372A-ISZR |
Description | IC DAS/ADC/DAC SPECIAL 24-SSOP |
Customer Reference | |
Detailed Description | Modulator 24 b 512k 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5372A-ISZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Modulator | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 512k | |
Data Interface | - | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±2.5V, 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |

