
CS5371-BS | |
|---|---|
DigiKey Part Number | 2156-CS5371-BS-ND |
Manufacturer | |
Manufacturer Product Number | CS5371-BS |
Description | IC DAS/ADC/DAC SPECIAL 24-SSOP |
Customer Reference | |
Detailed Description | Modulator 24 b 512k Serial 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5371-BS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 512k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 0V ~ ±2.5V, 5V, 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 110,84500 € | 221,69 € |
| Unit Price without VAT: | 110,84500 € |
|---|---|
| Unit Price with VAT: | 131,90555 € |

