


CS5364-DQZR | |
|---|---|
DigiKey Part Number | CS5364-DQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5364-DQZR |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k I2C, SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS5364-DQZR Models |
Category | Data Interface I2C, SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type ADC, Audio | Package / Case 48-LQFP |
Number of Channels 4 | Supplier Device Package 48-LQFP (7x7) |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 216k |

