ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7)
Cirrus Logic Rocks Audio

CS5364-CQZR

DigiKey Part Number
CS5364-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5364-CQZR
Description
IC DAS/ADC/DAC SPECIAL 48-LQFP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS5364-CQZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
3.3V, 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
48-LQFP
Resolution (Bits)
24 b
Supplier Device Package
48-LQFP (7x7)
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types