CS5361K-KSZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5361K-KSZR

DigiKey Part Number
598-CS5361K-KSZRTR-ND - Tape & Reel (TR)
598-CS5361K-KSZRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CS5361K-KSZR
Description
IC 24BIT 114DB 192KHZ MULTI-BIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V, 3.1V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
114,81000 €14,81 €
1011,76800 €117,68 €
2511,00680 €275,17 €
10010,17010 €1.017,01 €
2509,77128 €2.442,82 €
5009,53092 €4.765,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,33311 €9.333,11 €
Manufacturers Standard Package
Unit Price without VAT:14,81000 €
Unit Price with VAT:17,62390 €