


CS5351-KSZR | |
|---|---|
DigiKey Part Number | 598-CS5351-KSZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5351-KSZR |
Description | IC DAS/ADC/DAC SPECIAL 24-SOIC |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k Serial 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5351-KSZR Models |
Category | Data Interface Serial |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 24-SOIC |
Sampling Rate (Per Second) 192k | Base Product Number |

