

CS5351-BZZ | |
---|---|
DigiKey Part Number | 598-1084-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5351-BZZ |
Description | IC ADC/AUDIO 24BIT 192K 24TSSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k Serial 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5351-BZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |