ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7)
Cirrus Logic Rocks Audio

CS5346-DQZ

DigiKey Part Number
598-CS5346-DQZ-ND
Manufacturer
Manufacturer Product Number
CS5346-DQZ
Description
IC ADC/AUDIO 24BIT 192K 48LQFP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2C, SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.13V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,67000 €8,67 €
105,88700 €58,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,67000 €
Unit Price with VAT:10,31730 €