
CS5345K-CQZR | |
---|---|
DigiKey Part Number | 598-CS5345K-CQZRTR-ND - Tape & Reel (TR) 598-CS5345K-CQZRCT-ND - Cut Tape (CT) 598-CS5345K-CQZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5345K-CQZR |
Description | IC 105DB 24-BIT192KHZ STR AUDIO |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S, Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | ADC, Audio | |
Number of Channels | 6 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.13V ~ 5.25V, 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,83000 € | 8,83 € |
10 | 6,89100 € | 68,91 € |
25 | 6,40760 € | 160,19 € |
100 | 5,87650 € | 587,65 € |
250 | 5,62332 € | 1.405,83 € |
500 | 5,47074 € | 2.735,37 € |
1.000 | 5,34514 € | 5.345,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 4,87874 € | 9.757,48 € |
Unit Price without VAT: | 8,83000 € |
---|---|
Unit Price with VAT: | 10,50770 € |