CS4245K-CQZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5345K-CQZ

DigiKey Part Number
598-CS5345K-CQZ-ND
Manufacturer
Manufacturer Product Number
CS5345K-CQZ
Description
IC 105DB 24-BIT192KHZ STR AUDIO
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S, Serial 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
ADC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.13V ~ 5.25V, 3.13V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,83000 €8,83 €
106,89100 €68,91 €
256,40760 €160,19 €
1005,87650 €587,65 €
2505,62332 €1.405,83 €
5005,47074 €2.735,37 €
1.0005,34514 €5.345,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,83000 €
Unit Price with VAT:10,50770 €