



CS5342-CZZ | |
|---|---|
DigiKey Part Number | 598-1688-ND |
Manufacturer | |
Manufacturer Product Number | CS5342-CZZ |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5342-CZZ Models |
Category | Data Interface Serial |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 3.1V ~ 5.25V |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |

