ADC, Audio 24 b 192k Serial 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k Serial 16-TSSOP
16-TSSOP
Cirrus Logic Rocks Audio

CS5340-CZZ

DigiKey Part Number
598-1081-5-ND
Manufacturer
Manufacturer Product Number
CS5340-CZZ
Description
IC DAS/ADC/DAC SPECIAL 16-TSSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k Serial 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5340-CZZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Single Supply
Packaging
Tube
Voltage - Supply
3.1V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
16-TSSOP
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable