


CS5330A-BSZR | |
|---|---|
DigiKey Part Number | CS5330A-BSZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5330A-BSZR |
Description | IC ADC 18BIT 8-SOIC |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5330A-BSZR Models |
Category | Number of A/D Converters 2 |
Manufacturer Cirrus Logic Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 48k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -10°C ~ 70°C |
Input Type Single Ended | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Data Interface SPI | Supplier Device Package 8-SOIC |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

