
CS5308S-DNR | |
|---|---|
DigiKey Part Number | 598-CS5308S-DNRTR-ND - Tape & Reel (TR) 598-CS5308S-DNRCT-ND - Cut Tape (CT) 598-CS5308S-DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5308S-DNR |
Description | IC ADC 32BIT 384K 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC 32 b 384k I2S 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS5308S-DNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,03000 € | 120,30 € |
| 25 | 11,25320 € | 281,33 € |
| 100 | 10,39980 € | 1.039,98 € |
| 250 | 9,99312 € | 2.498,28 € |
| 500 | 9,74790 € | 4.873,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 9,24350 € | 36.974,00 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |


