
CS5308S-DN | |
---|---|
DigiKey Part Number | 598-CS5308S-DN-ND |
Manufacturer | |
Manufacturer Product Number | CS5308S-DN |
Description | IC ADC 32BIT 384K 48-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ADC 32 b 384k I2S 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS5308S-DN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,04000 € | 15,04 € |
10 | 11,94700 € | 119,47 € |
25 | 11,17640 € | 279,41 € |
100 | 10,32880 € | 1.032,88 € |
250 | 9,92484 € | 2.481,21 € |
500 | 9,68130 € | 4.840,65 € |
Unit Price without VAT: | 15,04000 € |
---|---|
Unit Price with VAT: | 17,89760 € |