16 Bit Analog to Digital Converter 2 Input 1 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5102A-BL

DigiKey Part Number
2156-CS5102A-BL-ND
Manufacturer
Manufacturer Product Number
CS5102A-BL
Description
IC ADC 16BIT 28-PLCC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
CS5102A-BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
20k
Number of Inputs
2
Input Type
-
Data Interface
DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
-
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.679
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:8679
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2166,26500 €332,53 €
Unit Price without VAT:166,26500 €
Unit Price with VAT:197,85535 €