



CS5101A-JL8Z | |
|---|---|
DigiKey Part Number | 598-1078-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5101A-JL8Z |
Description | IC ADC 16BIT 28-PLCC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | CS5101A-JL8Z Models |
Category | Number of A/D Converters 1 |
Manufacturer Cirrus Logic Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog ±5V |
Number of Bits 16 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2 | Package / Case 28-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 28-PLCC (11.51x11.51) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

