


CS5016-BL16 | |
|---|---|
DigiKey Part Number | CS5016-BL16-ND |
Manufacturer | |
Manufacturer Product Number | CS5016-BL16 |
Description | IC ADC 16BIT 44-PLCC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 44-PLCC (16.59x16.59) |
EDA/CAD Models | CS5016-BL16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Mounting Type | Surface Mount | |
Base Product Number |

