12 Bit Analog to Digital Converter 1 Input 1 SAR 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 44-PLCC (16.59x16.59)
Cirrus Logic Rocks Audio

CS5012A-BL7Z

DigiKey Part Number
598-1074-5-ND
Manufacturer
Manufacturer Product Number
CS5012A-BL7Z
Description
IC ADC 12BIT 44-PLCC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
CS5012A-BL7Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.