CS49844A-CQZR | |
---|---|
DigiKey Part Number | CS49844A-CQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS49844A-CQZR |
Description | IC DSP 32BIT DUAL AUDIO 144LQFP |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 300MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 2.88MB | |
Voltage - I/O | 3.3V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 46,09602 € | 23.048,01 € |
Unit Price without VAT: | 46,09602 € |
---|---|
Unit Price with VAT: | 54,85426 € |