
CS49834A-CQZ | |
|---|---|
DigiKey Part Number | CS49834A-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS49834A-CQZ |
Description | IC DSP 32BIT DUAL AUD 144LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 300MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 2.88MB | |
Voltage - I/O | 3.3V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

