
CS497024-CVZ | |
|---|---|
DigiKey Part Number | 598-1684-ND |
Manufacturer | |
Manufacturer Product Number | CS497024-CVZ |
Description | IC DSP 32BIT HD DECODER 128LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 128-LQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | CS497024-CVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | DAI/O, EBI/EMI, I2C, Parallel, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (576kB) | |
On-Chip RAM | 328kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 45,35222 € | 3.265,36 € |
| Unit Price without VAT: | 45,35222 € |
|---|---|
| Unit Price with VAT: | 53,96914 € |

