
CS497014-CVZ | |
|---|---|
DigiKey Part Number | CS497014-CVZ-ND |
Manufacturer | |
Manufacturer Product Number | CS497014-CVZ |
Description | IC DSP 32BIT HD DECODER 128LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 128-LQFP (20x14) |
Datasheet | Datasheet |
Category | On-Chip RAM 82kB |
Manufacturer Cirrus Logic Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 128-LQFP |
Interface DAI/O, EBI/EMI, I2C, Parallel, SPI | Supplier Device Package 128-LQFP (20x14) |
Clock Rate 150MHz | Base Product Number |
Non-Volatile Memory ROM (144kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 37,64861 € | 2.710,70 € |
| Unit Price without VAT: | 37,64861 € |
|---|---|
| Unit Price with VAT: | 44,80185 € |

