

CS496122-CQZ | |
---|---|
DigiKey Part Number | 598-1073-ND |
Manufacturer | |
Manufacturer Product Number | CS496122-CQZ |
Description | IC DSP 32BIT 16CH SER IO 144LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS496122-CQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ethernet | |
Interface | ASI, CobraNet, EBI/EMI, HMI, SSAI, UART/USART | |
Clock Rate | 24.576MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | External | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |