


CS496112-CQZR | |
|---|---|
DigiKey Part Number | CS496112-CQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS496112-CQZR |
Description | IC DSP 32BIT 8CH SER I/O 144LQFP |
Customer Reference | |
Detailed Description | Ethernet Digital Signal Processor (DSP) 24.576MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | CS496112-CQZR Models |
Category | On-Chip RAM External |
Manufacturer Cirrus Logic Inc. | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.80V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ethernet | Package / Case 144-LQFP |
Interface ASI, CobraNet, EBI/EMI, HMI, SSAI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 24.576MHz | Base Product Number |
Non-Volatile Memory External |

