


CS4955-CQZ | |
|---|---|
DigiKey Part Number | CS4955-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4955-CQZ |
Description | IC VID ENCODER NTSC/PAL 48-TQFP |
Customer Reference | |
Detailed Description | Video Encoder IC 48-TQFP (7x7) |
EDA/CAD Models | CS4955-CQZ Models |
Category | Voltage - Supply, Digital 3.15V ~ 5.25V |
Manufacturer Cirrus Logic Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-LQFP |
Part Status Obsolete | Supplier Device Package 48-TQFP (7x7) |
Type Video Encoder | Base Product Number |
Voltage - Supply, Analog 3.15V ~ 5.25V |

