CS495314-CVZR | |
---|---|
DigiKey Part Number | CS495314-CVZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS495314-CVZR |
Description | IC DSP DECODER 32BIT 128-LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS495314-CVZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | DAI/O, EBI/EMI, I2C, Parallel, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 82kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (20x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 26,05568 € | 19.541,76 € |
Unit Price without VAT: | 26,05568 € |
---|---|
Unit Price with VAT: | 31,00626 € |